Enhance your power connection setup with our MNL SOCKET PRE-TIN PH BR. Designed for optimal performance, this contact accessory in the Commercial MATE-N-LOK series ensures reliable power transmission. With a voltage rating of 250 V AC/DC and a contact amperage of 13 A, it's suitable for various applications. The phosphor bronze construction and pre-tin plating guarantee durability and efficient conductivity. Its cable mount (free-hanging) and crimp termination method make installation hassle-free. With a package quantity of 7000, it's perfect for bulk usage. Operating temperature range of -55 to 105 °C (-67 to 221 °F) and compliance with RoHS standards further enhance its appeal. Upgrade your power connectors with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 170147-2
Series: Commercial MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 250 V AC, 250 V DC
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 7000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 237
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 18 - 24 AWG, .2 - .82 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .1 in, 2.54 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .082 in, 2.1 mm
Part Aliases: 170147-2
SKU: AMP170147-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: