1601187-2
PSEUDO ROUND TAB STD SMZ
Enhance your wire connection efficiency with our Pseudo Round Tab Standard SMZ terminals from the SIAMEZE series. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure secure and reliable contact points. The mating retention type with barbs and terminal splice design further guarantee a stable connection. A crucial component in various industries, these Magnet Wire Terminals are compliant with RoHS regulations, making them both high-performing and environmentally responsible. Upgrade your wire termination process with these top-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601187-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601187-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .86 mm / .034 in |
Overall Length: | 25.53 mm / 1 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |