1601264-4
TAB,OFFSET,4.75x0.51,STD,SMZ
Easily connect and secure wires with our TAB,OFFSET,4.75x0.51,STD,SMZ terminal, part of the SIAMEZE series. Featuring IDC Standard termination for efficient installation, this Tab terminal ensures a reliable connection. The mating retention barbs provide added security, while the Tab terminal splice type offers versatility in use. Perfect for various applications, this terminal is a must-have for any project requiring precise wire connections. Rest assured, it is also RoHS compliant, making it an environmentally friendly choice. Explore our range of Magnet Wire Terminals for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601264-4 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601264-4 |
Plating Material: | Post-Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .54 mm / .0212 in |
Overall Length: | 14.47 mm / .57 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .54 mm / .0212 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |