4-1601006-2
031-015-002=TAB,187X020,STDSMZ
Introducing our SIAMEZE series Magnet Wire Terminals, designed for efficient and secure connections in a variety of applications. Featuring IDC Standard termination method and Tab terminal type, these terminals ensure easy installation and reliable performance. With a mating retention type of Hole, they provide added stability in use. Suitable for wire sizes ranging from 18 to 34 AWG (.02 to .82 mm²), these terminals accommodate a wide range of needs. Perfect for use in industries such as automotive, aerospace, and electronics, they meet RoHS compliance standards for environmentally friendly manufacturing. Trust in the quality and versatility of our Magnet Wire Terminals for all your connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601006-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Wire Size: | .02 - .82 mm², 18 - 34 AWG |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601006-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 15.37 mm / .6 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .64 mm / .025 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Part Alias: | 031-015-002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |