Enhance your wire connections with our SPLICE 800-2500 .016 NPST. Engineered for precision, this splice accommodates wire sizes ranging from 0.4mm² to 1.3mm², or 16 to 21 AWG, making it versatile for various applications. Its open barrel design ensures easy installation, while its durable construction guarantees reliable performance. RoHS compliant and meticulously crafted, it's a must-have for any project requiring secure and efficient wire splicing. Elevate your connectivity with this top-tier splice, a testament to quality and innovation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160659-2
Series:SPLICE
Wire Size:16 - 21 AWG, .4 - 1.3 mm², 800 - 2500 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP160659-2
Plating Material:Nickel
Weight per Piece:.036 g
Splice Material:Steel
Number of Serrations:0
Terminal and Splice Type:Splice
Material Thickness:.41 mm / .016 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Solid / Stranded
Sealable:No
Serrated:No
Support Style:Non - Insulation Support
Barrel Style:Standard
Operating Temperature Range:-40 - 250 °C / -40 - 482 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: