Easily connect 18-16 AWG wires with our SPLICE Crimp Terminal. With a .0158 TPST design, it ensures a secure and reliable splice every time. The open barrel type allows for quick and effortless installation, perfect for various applications. RoHS compliant and crafted with high-quality materials, this splice guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61008-1
Series:SPLICE
Wire Size:1400 - 2800 CMA, 16 - 18 AWG, .823 - 1 mm²
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP61008-1
Plating Material:Tin
Weight per Piece:.058 g / .002 oz
Splice Material:Steel
Number of Serrations:0
Terminal and Splice Type:Splice
Material Thickness:.41 mm / .016 in
Overall Length:2.64 mm / .104 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Solid / Stranded
Sealable:No
Serrated:No
Support Style:Non - Insulation Support
Barrel Style:Standard
Operating Temperature Range:-40 - 250 °C / -40 - 482 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: