160914-2
FF 250 REC 4-6MM2 TPBR
Upgrade your electrical connections with our FF 250 REC 4-6MM2 TPBR receptacle from the FASTIN-FASTON 250 series. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 110°C (-40 to 230°F). Designed to accommodate wire sizes of 4-6mm² (10-11 AWG), it features an F-Crimp for secure attachment. The open barrel construction accepts wire insulation diameters of 4-5.2mm (.157-.205in), making it versatile for various applications. Rest assured, this product is RoHS compliant, guaranteeing environmental responsibility. Make the switch to our receptacle for efficient and compliant electrical connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160914-2 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 19.2 mm, .755 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 10 - 11 AWG, 4 - 6 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .157 - .205 in, 4 - 5.2 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160914-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Flammability Rating: | UL 94V-2 |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | .053 in |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2024 | PCN-24-198106 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on May 1st 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications.If there is a change to the above listed schedule, we will update you further. |
Download |