1623932-8

Heilind Number:AMP1623932-8
Manufacturer:TE Connectivity
Manufacturer Number:1623932-8
ECAD Model:
3D Model

Description:

CFR50 5% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623932-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623932-8

Detailed Description

Enhance your circuitry with our CFR50 5% 10K through-hole resistor, designed for optimal performance and durability. With a power rating of 0.5W and a resistance of 10KΩ, it ensures reliable operation in a wide temperature range from -55 to 155°C. The axial leaded mount type and tinned copper leads offer easy installation. Made with a thin film element and carbon film material, it boasts high precision and stability. RoHS compliant and rated for 350V, this resistor is ideal for a variety of applications in electronics. Trust in its quality for seamless integration into your projects.