1658544-2
PIN CONT DUPL PLT STRIP HD-20
Enhance signal connectivity with our Pin Contact Duplex Plate Strip HD-20. Designed for seamless integration, this male connector features a brass contact material with a gold-plated mating area, ensuring optimal conductivity. With a contact size of 20 and a pin diameter of 1.02mm, it accommodates wire sizes ranging from 22 to 26 AWG. The crimp termination method and snap-in housing retention type offer secure and reliable connections. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. RoHS compliant and designed for cable-to-cable applications, this contact is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658544-2 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .04 in, 1.02 mm |
Contact Amperage: | 2 A |
GPL: | 035 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5092 |
Wire Size: | .15 - .4 mm², 22 - 26 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .04 - .05 in, 1.01 - 1.27 mm |
Insulation Diameter: | .05 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Color Code: | Yellow |
Part Aliases: | 1658544-2 |
SKU: | AMP1658544-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement |
Download |
06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |