1703071-1
2POS MT-EDGE HOUSING
Enhance your appliance connections with our RAST 5 IDC Connectors. Designed for optimal performance, these receptacles feature a natural color and a secure lock for mating retention. With a single row layout, they offer easy cable mount installation. The insulation displacement crimp termination method ensures reliable power and signal transmission, while the 5mm pitch accommodates two positions. Operating in a wide temperature range, from -40 to 105°C (-40 to 221°F), these connectors are suitable for various applications. RoHS compliant and lead-free solder capable, they meet high industry standards for environmental responsibility. Elevate your PCB connectivity with these essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703071-1 |
Color: | Natural |
Series: | RAST 5 IDC Connectors,RAST 5D |
Gender: | Receptacle |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .197 in, 5 mm |
Number of Positions: | 2 |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1487 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 1703071-1 |
SKU: | AMP1703071-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |