1703073-1
2POS MT-EDGE HOUSING
Easily connect wires in appliances with our RAST 5 IDC Connectors. Designed for power and signal applications, these receptacles feature a single row with two positions, making cable installation a breeze. The natural PA 6/6 housing ensures durability, meeting UL 94V-2 flammability standards for safety. With a pitch of 5mm, these connectors are suitable for various PCB socket receptacles. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), they are versatile for different environments. The insulation displacement crimp termination method eliminates the need for soldering, simplifying the assembly process. Packaged in quantities of 250, these connectors are ideal for bulk projects. RoHS compliant and lead-free, they align with environmental standards. Upgrade your wiring setup with our efficient and reliable RAST 5 IDC Connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703073-1 |
Color: | Natural |
Series: | RAST 5 IDC Connectors,RAST 5D |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .197 in, 5 mm |
Package Quantity: | 250 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | JJ4 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1487 |
Keying Rib Cavity Number (Between or At): | 1,2 |
Preloaded: | No |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
Mating Retention: | Without |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1703073-1 |
SKU: | AMP1703073-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |