1719241-1
FAKRA II,PLUG,FAKRA
Enhance automotive connectivity with this FAKRA II Plug, a vital component in the FAKRA RF Connector System. Designed for seamless integration in automotive applications, this connector offers a single position for efficient signal transmission. With operating temperatures ranging from -40 to 100°C (-40 to 212°F), it ensures reliable performance even in harsh environments. Its durable construction and RoHS compliance guarantee both quality and environmental responsibility. Perfect for Board to Board or Wire to Wire connections, this accessory is essential for automotive connector systems. Elevate your assembly process with this versatile and dependable component, available in a package quantity of 800.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1719241-1 |
Series: | FAKRA RF Connector System |
Accessory Type: | Other |
Package Quantity: | 800 |
Number of Positions: | 1 |
GPL: | P08 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | W764 |
Connector System: | Board to Board, Wire to Wire |
ECCN: | EAR99 |
Part Aliases: | 1719241-1 |
SKU: | AMP1719241-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |