1719245-1
FAKRA IIPLUG BODY REAR SUBASSY
Enhance your automotive connectivity with the FAKRA IIPLUG BODY REAR SUBASSY, a vital component in the FAKRA RF Connector System. This accessory features a single position for seamless integration, ideal for Board to Board or Wire to Wire configurations. With an operating temperature range of -40 to 100°C (-40 to 212°F), it ensures reliable performance in diverse environments. Designed for automotive applications, it meets RoHS compliance standards, guaranteeing its environmental responsibility. Elevate your automotive connector setup with this high-quality component, available in a package quantity of 800.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1719245-1 |
Series: | FAKRA RF Connector System |
Accessory Type: | Other |
Package Quantity: | 800 |
Number of Positions: | 1 |
GPL: | P08 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | W764 |
Connector System: | Board to Board, Wire to Wire |
ECCN: | EAR99 |
Part Aliases: | 1719245-1 |
SKU: | AMP1719245-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |