1823954-1
FAKRA II,PLUG
Enhance the durability and functionality of your FAKRA II, PLUG connector with this essential cover accessory. Designed for automotive applications, this cover ensures optimal performance in challenging environments, with a wide operating temperature range of -40 to 100°C (-40 to 212°F). With a package quantity of 800, it offers ample supply for your needs. Made from high-quality materials, this cover is RoHS compliant, guaranteeing its environmental responsibility. Perfect for wire-to-wire connections, it's a must-have for maintaining the integrity of your automotive connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1823954-1 |
Series: | FAKRA RF Connector System |
Accessory Type: | Cover |
Body Material: | Other |
Package Quantity: | 800 |
GPL: | P08 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | W764 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Part Aliases: | 1823954-1 |
SKU: | AMP1823954-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |