174044-1
040 MLC I/O 8P PLUG HSG NAT
Discover our Multilock Connector System housing, designed for female terminals with two rows and a pitch of 2.5mm (.098 in). Engineered for automotive applications, this connector features a voltage rating of 12 V DC and offers eight positions for signal circuitry. The PBT body material with UL 94-HB flammability standard ensures durability and safety in operation. With a compact size of .728 in length, .744 in height, and 14mm width, it is ideal for wire-to-board or wire-to-device connections. The integrated polarization and terminal position assurance guarantee secure mating, while the natural body color complements any assembly. Operating temperature range from -30 to 105 °C (-22 to 221 °F) makes it suitable for various environments. Packaged in a convenient bag, this connector is RoHS compliant, confirming its environmental responsibility. Upgrade your automotive connectivity with the M129 model, offering reliable performance in demanding conditions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174044-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Row Spacing: | .118 in, .197 in, .295 in, .315 in, 3 mm, 5 mm, 7.5 mm, 8 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 8 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .728 in |
Height: | 18.9 mm, .744 in |
Width: | 14 mm, .551 in |
Mating Tab Width: | .039 in, 1 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 174044-1 |
SKU: | AMP174044-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |