| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1740829-1 |
| Series: | MAG-MATE |
| Termination Method: | IDC Standard |
| Mating Retention Type: | Barbs |
| Terminal / Splice Type: | Pin |
| Product: | Magnet Wire Terminals |
| SKU: | AMP1740829-1 |
1740829-1
| Heilind Number: | AMP1740829-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1740829-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your wire connections with our MAG MATE CONTACT WITH SOLDER PIN. Part of the reliable MAG-MATE series, this terminal features IDC Standard termination for effortless installation. Its barbed mating retention ensures a secure fit, while the pin terminal splice provides a durable connection. Manufactured with high-quality materials, this component is essential for a variety of applications in the electronics industry. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your projects. Explore our range of Magnet Wire Terminals for all your connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | PCN-24-209269 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||


