1743632-2
HYB SLD 36P PLUG ASSY
Enhance your automotive connectivity with the HYB SLD 36P PLUG ASSY, a versatile component from our Multilock Connector System. Designed for seamless integration, this plug assembly features 36 positions with a polarization mechanism for secure mating. Its durable construction, with a black body color, ensures long-lasting performance in demanding environments. Sealable for added protection, it meets RoHS compliance standards, making it a sustainable choice for your applications. Ideal for automotive use, this hybrid connector is a vital accessory for enhancing connectivity in your vehicle systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1743632-2 |
Series: | Multilock Connector System |
Polarization: | Yes |
Number of Positions: | 36 |
GPL: | N18 |
Packaging: | Box |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M155 |
Body Color: | Black |
Hybrid Connector : | Yes |
Part Aliases: | 1743632-2 |
SKU: | AMP1743632-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |