1744418-7

7 POS EP 2.5 HDR, GLOW WIRE

Introducing our Economy Power 2.5 series connector, designed for efficient board mount installations in various applications. This single-row connector features a durable Nylon housing in a natural color, with vertical mount orientation for seamless integration. With a contact pitch of 2.5mm, it offers reliable power and signal transmission, meeting UL 94V-0 flammability standards for enhanced safety. Each connector, with a package quantity of 500, is meticulously crafted with copper alloy contacts for optimal conductivity. Suitable for appliances and other devices, it operates in a wide temperature range from -55 to 105°C. Featuring through-hole solder and crimp termination methods, this connector ensures secure and efficient connections. Whether used in industrial machinery or consumer electronics, its 7 positions and 4.2A contact amperage make it a versatile choice for various circuit applications. Fully compliant with RoHS regulations, it also supports lead-free solder processes for environmentally conscious manufacturing. Trust in the quality and reliability of our Economy Power 2.5 connector for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1744418-7
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4.2 A
Number of Positions: 7
Housing Color: Natural
Mount Orientation: Vertical
GPL: 101
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
Panel Mount: Without
PCB Retention: With
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 22.5 mm, .886 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .133 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1744418-7
SKU: AMP1744418-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: