2-2299683-7

EP2.5 HDR 7P VERT W/O BOSS,TAPING,BLUE

Enhance your power and signal connections with our EP2.5 HDR 7P VERT W/O BOSS Connector. Designed for efficient soldering on printed circuit boards, this vertical-mount housing in striking blue polybutylene terephthalate accommodates seven brass contact pins with a pitch of 2.5mm. With a voltage rating of 250VAC and a current capacity of 4.2A, it ensures reliable performance in a wide temperature range from -55 to 105°C. Each package includes 450 connectors, making them ideal for high-volume assembly in appliances or other applications. This shrouded connector, with a contact shape that's round, features through-hole termination for secure attachment to the PCB. Meeting standard regulations, this connector is not only durable but also environmentally friendly. Elevate your PCB design with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2299683-7
Series: Economy Power 2.5
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 450
Contact Amperage: 4.2 A
Number of Positions: 7
Housing Color: Blue
Mount Orientation: Vertical
GPL: 101
Packaging: Tape
Operating Temperature Range: 20 °F, -55 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .346 in, 8.8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 20 mm, .79 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Connector Width: .252 in, 6.4 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Mating Area Length: .142 in, 3.6 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 2-2299683-7
SKU: AMP2-2299683-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: