175658-1
070 MLC W-W PLUG HSG 6P
Part Aliases: TE Connectivity 0-0175658-1
Easily connect female terminals with this Multilock Connector System housing. Designed for automotive applications, it features a durable PBT body and offers two rows with six positions for signal transmission. With a 180° cable exit angle and a compact size, it's suitable for tight spaces. The integrated polarization and primary locking feature ensure secure connections. Operating in a wide temperature range, this connector is reliable in various environments. Its natural body color and lead-free construction make it environmentally friendly. Perfect for wire-to-wire connections in automotive systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 175658-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 6 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .838 in |
Cable Exit Angle: | 180° |
Height: | 1.02 in, 26 mm |
Width: | 21.6 mm, .85 in |
Mating Tab Width: | .07 in, 1.7 mm |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 0-0175658-1 175658-1 |
SKU: | AMP175658-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |