175966-2
040 MLC II PLUG HSG ASSY 16P
Introducing the Multilock Connector System, a versatile solution for automotive applications. This 2-row housing, designed for female terminals, offers reliable connectivity with 16 positions and a 2.5mm pitch. Featuring a durable PBT body in sleek black, it ensures optimal performance even in harsh environments, with an operating temperature range of -30 to 105°C. The integrated polarization and primary locking feature guarantee secure mating, while the 180° cable exit angle allows for flexible installation. With RoHS compliance and a lead-free design, this connector is both environmentally friendly and high-performing. Perfect for signal circuit applications, it meets the demands of modern automotive technology with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 175966-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 16 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .917 in |
Cable Exit Angle: | 180° |
Height: | 23 mm, .906 in |
Width: | 18 mm, .709 in |
Mating Tab Width: | .039 in, 1 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 175966-2 |
SKU: | AMP175966-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download |