176272-9

AMP UNIVERSAL POWER PLUG 3P

Easily power up your devices with the AMP UNIVERSAL POWER PLUG 3P. This cable mount connector features a durable Nylon 6/6 housing in sleek black, ensuring reliable performance. With a pitch of 3.96 mm, it offers efficient connectivity, suitable for a variety of applications. Operating at temperatures ranging from -30 to 105°C, it guarantees functionality even in harsh environments. The 3 contact positions, along with a voltage rating of 300 V AC, make it ideal for both power and signal transmission. The connector, measuring 13.02 mm in length, is easy to install with its free-hanging mount type. RoHS compliant and UL 94V-0 certified, it meets high safety and environmental standards. Whether for appliances or industrial equipment, this AMP connector is a versatile solution for your connectivity needs. With a package quantity of 1000, it's perfect for large-scale projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176272-9
Series:AMP Universal Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:3
Housing Color:Black
GPL:518
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:9.65 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0667
Contact Layout:Inline
Connector Length:13.02 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:176272-9
SKU:AMP176272-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: