Enhance your power and signal connections with the DYNAMIC 3100D TAB HSG 12P PNL from our cutting-edge Dynamic 3000 Series. This housing, designed for optimal performance, features a durable polyester construction with UL 94V-0 certification, ensuring safety and reliability. With 12 tab contacts arranged in two rows, it offers seamless connectivity in a 3.81mm pitch. The black housing, with a temperature range of -55 to 105°C, is suitable for a wide range of applications. Whether for power transmission or data transfer, this connector is a versatile solution for your connectivity needs. RoHS compliant and meticulously crafted, it guarantees quality and compliance with industry standards. Elevate your projects with the efficiency and precision of the Dynamic 3000 Series connector housings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178803-6
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:12
Number of Rows:2
Pitch:.15 in, 3.81 mm
Contact Type:Tab
Row Spacing:.2 in, 5.08 mm
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP178803-6
series:Dynamic 3000 Series
Preloaded:No
Number of Cavities:12
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:33.6 mm / 1.322 in
Length:51 mm / 2.007 in
Width:17.78 mm / .699 in
Operating Voltage:250 VAC / 250 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Panel Mount
Panel Mount Feature Type:Screw Mount
Panel Mount:Yes
Panel Mount Feature:With
For Use With:Receptacle Housing
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Panel
Sealable:No
Series Number:3000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: