179938-1
AMP POWER DBL LOCK PLUG HSG 3P
Enhance your power connections with our AMP Power Double Lock Plug Housing. Designed for reliability and convenience, this housing features a durable Nylon 6/6 construction and meets USR and CNR standards. With a single row, it offers easy cable mount installation with a crimp termination method. Its 6.5mm pitch and 300V AC voltage rating ensure efficient power delivery, while the natural housing color adds versatility. Ideal for power and signal applications in appliances, this connector is VDE tested and RoHS compliant, guaranteeing quality and environmental responsibility. Operating in a wide temperature range from -30 to 105°C, it offers dependable performance in various environments. With 150 units per package, it's perfect for large-scale projects. Upgrade your connectivity with this essential component for wire-to-wire applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179938-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .255 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 150 |
Cable Type: | Discrete Wire |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 518 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179938-1 |
SKU: | AMP179938-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/21/2019 | P-19-016982 - Product Improvement. To improve the efficiency for both customer side and TE side, we hereby inform you that we will change the packaging for 179938-1, In each shipper box, the quantity of housing will be increased, you can refer to the attachment introduction. The related test shows the new package is reliable. | Download |
06/01/2015 | E-14-019204 - Product Improvement. Product delivery time improvement by adding locally-manufactured material having equivalent performance to have multiple raw material options to shorten the manufacturing lead time. |
Download |
02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download |