| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 150730 |
| SKU: | AMP150730 |
150730
| Heilind Number: | AMP150730 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 150730 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
22-16 PIDG TAB 3,3/3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1735801-1 | 2.0mm,Crimp,Contact | 140,000 |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | 4,380,000 |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | 757,107 |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | 857,183 |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | 53,526 |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | 2,495,104 |
| TE Connectivity 41450 | FASTON 250(6.3 MM) REC 14-10 AWG TPBR | 873,000 |
| TE Connectivity 41854 | .093 PIN REC IS 22-18 TPBR | 188,000 |
| TE Connectivity 42110-3 | RING TERMINAL 18-14 AWG BR | Call |
| TE Connectivity 520988-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | 26,000 |
| TE Connectivity 52949-3 | PG SPR SPD 22-16COMM 22-18MIL6 | 25,000 |
| TE Connectivity 53244-2 | TERMINAL,PG SPR SPD 16-14 8 | 30,000 |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | 767,500 |
| TE Connectivity 62056-4 | FASTON .250 FLAG REC 18-12 AWG TPBR | Call |
| TE Connectivity 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | 62,000 |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | 64,808 |
| TE Connectivity 794115-8 | 08P SL156 HSG W/LR,W/O#2 | 30,000 |
