180940
FF 250 TAB HSG 3P NYLON NAT
Enhance your cable connections with our FF 250 TAB HSG 3P Nylon Natural Terminal Housing. Crafted from durable polyamide in a sleek natural hue, this housing features a straight orientation with three tab terminals for secure and efficient connectivity. With a 6.35mm pitch (.25 inches) and cable mount (free-hanging) style, it offers versatility in installation. RoHS compliant and meticulously designed for optimal performance, this Terminal Housing is a reliable choice for various applications in the realm of connectors, crimp terminals, and housings. Upgrade your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 180940 |
Housing Material: | Polyamide |
Pitch: | .25 in, 6.35 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Number of Positions: | 3 |
Housing Color: | Natural |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Tab Housing |
SKU: | AMP180940 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 31.7 mm / 1.248 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2024 | PCN-24-204019 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 2nd Oct 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 1st April 25. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |
09/02/2013 | E-12-018967 - As a result of continuous strive for improving our processes and to ensure continued ability to supply, we hereby inform you about a change of resin supplier. Change is executed by following a strict validation procedure, which guarantees no negative influence on quality and form-fit-function of concerned products.New resin meets all product requirements and there is no change in resin grade and type. An internal release by our specifications will be executed before any parts will be delivered, which guarantees the performance. Please get in touch with TE Sales Engineer for any clarification. | Download |