Enhance your automotive connectivity with the MQS series housing for female terminals. Designed for optimal performance, this housing features a 2-row configuration with a pitch of 2.54mm, ideal for signal transmission. Its durable PBT GF body, compliant with UL 94-HB flammability standards, ensures reliability in extreme temperatures ranging from -40 to 120°C. With a 12V DC voltage rating and polarization for secure mating, it guarantees efficient power transmission. Measuring at .783 inches in length, .728 inches in height, and .342 inches in width, this black housing offers a compact solution for wire-to-wire connections. Its 180° cable exit angle and 10-position layout cater to diverse automotive applications. Whether for OEM assembly or aftermarket servicing, the bulk-packaged housing is a valuable addition to your inventory. Trust in its RoHS compliance and serviceability, making it a sustainable and convenient choice for automotive connector accessories. Elevate your connectivity standards with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1670990-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Voltage:12 V DC
Polarization:Yes
Body Material:PBT GF
Number of Positions:10
GPL:N02
Packaging:Bulk
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M107
Connector System:Wire to Wire
Length:.783 in
Cable Exit Angle:180°
Height:18.5 mm, .728 in
Width:.342 in, 8.7 mm
Mating Tab Width:.025 in, .63 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Connector Code :A
Mounting Feature:Without
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1-1670990-1
SKU:AMP1-1670990-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: