184165-1
2 POS. CAP HSG., KEY C
Enhance connectivity in automotive applications with our Sealed Sensor Connector SSC System. Specifically designed for male terminals, this housing ensures secure and reliable connections. With a single row configuration at a 5mm pitch, it is versatile for wire-to-wire, wire-to-board, and wire-to-device setups. Operating seamlessly in a wide temperature range from -40 to 125°C, it guarantees performance in demanding environments. Made of durable PBT GF material meeting UL 94-HB flammability standards, it prioritizes safety. With a voltage rating of 125V AC/DC, it is suitable for various power requirements. The integrated strain relief feature, along with a 180° cable exit angle, enhances cable management. Its compact dimensions of 1.67 inches in height and 0.728 inches in width, make it space-efficient without compromising functionality. The sleek black housing with an integrated primary locking feature ensures a secure and visually appealing connection. Serviceable and lead-free solder compatible, it complies with RoHS regulations, making it environmentally friendly. Experience seamless connectivity with our Automotive Connector Accessories, perfect for modern automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184165-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Strain Relief: | Add By Accessory |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .72 in |
Cable Exit Angle: | 180° |
Height: | 1.67 in, 42.3 mm |
Width: | 18.5 mm, .728 in |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184165-1 |
SKU: | AMP184165-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |