184002-1
2 POS. PLUG ASSY, KEY B, GRAY
Enhance your automotive connectivity with our Sealed Sensor Connector SSC System, designed for seamless integration in various applications. This housing facilitates secure connections for female terminals, featuring a single row with a 5mm pitch for efficient wiring. With a voltage rating of 125V AC/DC, it ensures reliable power transmission in demanding environments. Crafted from PBT GF material with UL 94-HB flammability standard compliance, this connector guarantees durability and safety. Its compact design, measuring 0.87 inches in length, 1.09 inches in height, and 0.947 inches in width, offers versatility in installation. The gray housing, suitable for serviceability, boasts a cable exit angle of 180° for convenient routing. Operating flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it is ideal for automotive applications. The integrated primary locking feature provides added security, while its sealable construction ensures protection against environmental elements. Unleash the full potential of your automotive systems with this essential connector component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184002-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .87 in |
Cable Exit Angle: | 180° |
Height: | 1.09 in, 27.6 mm |
Width: | 24.05 mm, .947 in |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184002-1 |
SKU: | AMP184002-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |
04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
06/29/2015 | P-15-011752 - Product Improvement. | Download |