1863007-1
15P UMNL PLUG HSG
Introducing the Universal MATE-N-LOK Connector, a reliable solution for your power and signal applications. Featuring a three-row design with 15 positions, this connector offers secure cable mount (free-hanging) installation with a 6.35mm pitch. UL and CSA standards met, ensuring quality and safety. The housing is constructed from durable PA 6 material in a natural color, suitable for a wide range of environments. With a high voltage rating of 600V AC and VDE tested for added assurance, it's perfect for appliances and other electronic devices. Operating temperature range and glow wire rating make it suitable for various industrial settings. Whether for wire-to-wire or wire-to-board connections, this connector provides reliable performance. Make your power and signal connections with confidence with the Universal MATE-N-LOK Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1863007-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6 |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 15 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 33.02 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Part Aliases: | 1863007-1 |
SKU: | AMP1863007-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |