1871794-1
DYNAMIC D-3100 HDR ASSY V 16P LONG TINE
Experience high-performance connectivity with the DYNAMIC D-3100 HDR ASSY V 16P LONG TINE from our innovative Dynamic 3000 Series. Designed for versatility and reliability, this UL and CSA certified header connector features a durable polyester housing with gold-plated contacts, ensuring optimal signal transmission. With a pitch of 3.81mm and a voltage rating of 250V AC/DC, it is suitable for a wide range of power and signal applications. Easy to install with through-hole solder termination, its vertical mount orientation and 16-pin configuration offer efficient PCB connectivity. Meeting UL 94V-0 flammability standards, this connector is ideal for industrial use, with a wide operating temperature range of -55 to 105°C. Whether for data transmission or power delivery, this connector delivers exceptional performance in a compact package, making it a perfect choice for your next assembly project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1871794-1 |
Series: | Dynamic 3000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .149 in, 3.81 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .2 in, 5.08 mm |
Package Quantity: | 12 |
Lock Type: | Latch |
Contact Amperage: | 8 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .216 in, 5.5 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 21.6 mm, .85 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0639 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 1.6 in, 40.67 mm |
Connector System: | Wire to Board |
Rated Voltage: | 250 VAC, 250 VDC |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Connector Width: | 14.43 mm, .568 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1871794-1 |
SKU: | AMP1871794-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |