Introducing our Economy Power series connector, designed for efficient power transmission in various applications. With a housing made of durable Polybutylene Terephthalate - GF in a sleek white color, this connector ensures reliable performance. Featuring 5 contact positions with brass pins and tabs, it offers a secure connection for power circuits. Board mountable with through-hole solder termination, it guarantees easy installation. With a voltage rating of 250V AC/DC and contact amperage of 8A, it meets high power requirements. Its UL 94V-0 flammability standard certification ensures safety. Operating in a wide temperature range from -25 to 105°C, it is suitable for diverse environments. The connector's compact vertical mount orientation, with a height of 12mm, makes it space-efficient. Mating retention with a latch mechanism ensures a stable connection. Ideal for appliances, it is RoHS compliant, meeting environmental standards. Upgrade your power connectivity with our reliable and cost-effective Economy Power connector.