| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 188120-7 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 19.1 mm, .751 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .106 in, 2.01 - 2.7 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP188120-7 |
188120-7
Specifications
Detailed Description
Ensure a secure and efficient electrical connection with our FASTON 250 Receptacle. Made of durable Phosphor Bronze with Tin plating, this straight orientation terminal is designed for 17-20 AWG wire sizes. Its F-Crimp feature allows for easy installation, while the open barrel design accommodates wire insulation diameters ranging from .079 to .106 inches. With a temperature range of -40 to 110°C (-40 to 230°F), it guarantees reliable performance in various environments. Suitable for wire sizes 0.5-1.0 mm², it's an essential component for your crimping needs. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Trust in our Quick Disconnects line for quality and precision in your connectivity solutions.


