1969725-1
4 CIR 187 FAST & 110 POS LOK HSG N NAT
Enhance your cable connections with this durable Terminal Housing. Crafted from high-quality Nylon in a sleek Black finish, it offers four straight receptacles for secure and efficient wiring. Perfect for cable mount applications, this housing ensures a reliable connection without compromising on performance. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969725-1 |
Housing Material: | Nylon |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 4 |
Housing Color: | Black |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP1969725-1 |
series: | FASTON 110,FASTON 187 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Accepts Wire Insulation Diameter Range: | .08 - .12 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
For Use With: | FASTON Terminals |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |