Enhance connectivity in automotive applications with this TH/.025 Connector System. Designed for housing female terminals, it features two rows with a pitch of .087 inches (2.2 mm), ensuring secure and efficient signal transmission. With a voltage rating of 12 V DC, it meets the power requirements of modern vehicles. The durable PBT body material, compliant with UL 94-HB flammability standards, guarantees reliability in harsh environments. Featuring eight positions and a compact design, it is ideal for wire-to-board or wire-to-device connections. The integrated primary locking feature ensures a secure connection, while the operating temperature range of -30 to 105 °C (-22 to 221 °F) makes it suitable for a wide range of applications. RoHS compliant and serviceable, this connector system is a dependable choice for automotive electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1981471-1
Series: TH/.025 Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .087 in, 2.2 mm
Voltage: 12 V DC
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 8
GPL: N22
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M128
Connector System: Wire to Board, Wire-to-Device
Length: .827 in
Cable Exit Angle: 180°
Height: 15.8 mm, .622 in
Width: 12.6 mm, .496 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1981471-1
SKU: AMP1981471-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: