1982295-1
ELCON MINI 2P RA HEADER, W/CODING
Introducing the ELCON Mini 2P RA Header with Coding, a versatile solution for power connections in electronic assemblies. Designed for efficient board mount installation through through-hole soldering, this connector features a single row configuration with a pitch of 3.5mm. Constructed with high-quality LCP GF30 housing material in a sleek black finish, it offers reliable performance in a wide operating temperature range from -40 to 125°C (-40 to 257°F). With a voltage rating of 500V AC/DC and contact amperage of 40A/35A, it is ideal for power applications. The silver-plated pin contacts ensure excellent conductivity, meeting UL 94V-0 flammability standards for safety. Packaged on a reel for easy handling, this connector is RoHS compliant and suitable for use in various industries. Whether in pick-and-place assembly or wire-to-board connections, the ELCON Mini Header guarantees secure and efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1982295-1 |
Series: | ELCON Mini |
Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .137 in, .307 in, 3.5 mm, 7.8 mm |
Voltage: | 500 V AC, 500 V DC |
Contact Type: | Pin |
Row Spacing: | .307 in, 7.8 mm |
Contact Amperage: | 35 A, 40 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Horizontal, Right Angle |
GPL: | H82 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J568 |
Number of Power Positions: | 2 |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
Connector Product Type: | Plug |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Assembly Process Feature: | Pick and Place Cover |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1982295-1 |
SKU: | AMP1982295-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2016 | E-16-011447 - Product Improvement. UPDATE NAME BOX FROM ET POWER CONNECTOR TO ELCON mini POWER CONNECTOR. | Download |