2-1445052-3

MICRO MNL HDR ASSY S/ROW LF

Enhance your power connectivity with our Micro MNL HDR ASSY S/ROW LF, designed for efficiency and reliability in board mount applications. This single-row header assembly, part of the Micro MATE-N-LOK series, features UL and CSA standards compliance and high-temperature nylon housing for durability. With a pitch of 3 mm and contact termination via surface mount, it ensures seamless integration onto your PCB. Boasting a voltage rating of 250 V AC/DC and a contact amperage of 5 A, this connector is ideal for power circuit applications. Its black housing, tin plating, and UL 94V-0 flammability standard make it a safe and versatile choice. With 3 positions, inline contact layout, and wire size compatibility from 20-30 AWG, it offers flexibility in your designs. This header assembly, packaged in tape for convenience, operates reliably in a wide temperature range (-40 to 105°C/-40 to 221°F) and is VDE tested for quality assurance. RoHS compliant and with LR7189 and EAR99 certifications, it meets international standards for environmental sustainability and export control. Whether used in appliances or other applications, this connector ensures secure and efficient power transmission in your systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1445052-3
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 210
Contact Amperage: 5 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 3
Wire Size: .051 - .517 mm², 20 - 30 AWG
Contact Layout: Inline
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
Termination Post Tail Length: .06 in, 1.53 mm
Max Insulation Diameter: .06 in, 1.52 mm
Contact Retention: Without
Glow Wire Rating: GWT 750°C (Without Flame), GWT 850°C (Flame ≤ 30 sec)
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445052-3
SKU: AMP2-1445052-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: