4-794677-6

16POS MICRO MNL ASSY,R/A,THRU

Introducing the Micro MATE-N-LOK series, this UL and CSA certified connector offers reliable power transmission in a compact design. With a two-row configuration and board mount installation, it is ideal for various applications. Constructed with high-temperature nylon housing in black, it ensures durability in demanding environments. Each connector features 16 pin contacts with a 3mm pitch, suitable for wire sizes ranging from 20-30 AWG. The tin-plated contact mating area guarantees efficient signal transmission, while the 250V AC/DC voltage rating ensures safety. Operating in temperature ranges from -40 to 105°C, it is suitable for diverse industries. With features like locking tab mating retention and polarization for alignment, it ensures secure connections. RoHS compliant and VDE tested, this connector is a reliable choice for your power transmission needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-794677-6
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 130
Contact Amperage: 5 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 300 µin, 2.54 - 7.62 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 150 µin, 3.81 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 16
Wire Size: .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin, Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .135 in, 3.43 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 4-794677-6
SKU: AMP4-794677-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: