4-794618-2
12P MICRO MNL ASSY R/A HDR LF
Enhance power connectivity with this Micro MATE-N-LOK connector, designed for efficient board mounting in a variety of applications. Meeting UL and CSA standards, its durable High Temperature Nylon housing ensures reliable performance. With 12 pin contacts rated for 5A, it offers secure power transmission at 250V AC and DC. Featuring a right-angle mount orientation and boardlock PCB retention, this connector facilitates easy installation and stability. Its black housing, tin-plated contacts, and -40 to 105°C operating temperature range make it suitable for diverse environments. The connector, with a header design and 3mm pitch, is ideal for wire-to-board connections in appliances and other electronic devices. RoHS compliant and VDE tested, it guarantees safety and quality. Elevate your power circuitry with this efficient and durable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-794618-2 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 169 |
Contact Amperage: | 5 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.58 mm |
Connector Height: | 11.92 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Nylon |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 12 |
Connector Length: | 22 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 10.88 mm |
Mating Retention: | With |
Termination Post Tail Length: | .135 in, 3.43 mm |
Max Insulation Diameter: | .06 in, 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-794618-2 |
SKU: | AMP4-794618-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |