2-1445054-4

MICRO MNL HDR ASSY S/ROW LF

Illuminate your power connections with this MICRO MNL HDR ASSY S/ROW LF, a vital component in the Micro MATE-N-LOK series. Crafted from durable High Temperature Nylon in a sleek black housing, this board mount connector ensures reliable performance in a variety of environments. With a pitch of 3 mm, it accommodates 4 pin contact positions, suitable for power circuit applications. UL and CSA standards met, guaranteeing quality and safety. Featuring through-hole solder termination, it offers easy installation on printed circuit boards. Operating temperature range of -40 to 105°C, ideal for demanding industrial settings. Mating retention with a locking tab ensures secure connections, while polarization aids in alignment. RoHS compliant and VDE tested, this connector is a reliable choice for your power transmission needs. With a package quantity of 210, it's perfect for large-scale projects. Whether in appliances or other electronic devices, this header connector is essential for efficient power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1445054-4
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 210
Contact Amperage: 5 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.43 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 4
Contact Layout: Inline
Connector Length: 13.14 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 3.86 mm
Mating Retention: With
Termination Post Tail Length: .125 in, 3.18 mm
Accepts Wire Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445054-4
SKU: AMP2-1445054-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: