2-1445055-2
MICRO MNL HDR ASSY S/ROW LF
Enhance power connections with this Micro MNL HDR ASSY S/ROW LF, featuring a single-row design for efficient board mounting. Compliant with UL and CSA standards, it ensures reliable performance in high-temperature environments. With a 3mm pitch and through-hole solder termination, this connector accommodates up to 5A of current at 250V AC/DC. The black housing, made of UL 94V-0 rated high-temperature nylon, offers durability and safety. Ideal for power applications, its right-angle mount orientation and boardlock feature provide secure installation. Each package includes 350 connectors, with tin plating for optimal conductivity. Tested for VDE compliance and RoHS certified, it guarantees quality and environmental responsibility in various appliances and electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445055-2 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Package Quantity: | 350 |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 10.14 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | High Temperature Nylon |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 7.8 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .12 in, 3.05 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445055-2 |
SKU: | AMP2-1445055-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |