2-1445088-2
MICRO MNL HDR ASSY S/ROW AU LF
Enhance power connectivity with this Micro MNL HDR ASSY featuring a single row of pins for seamless board mounting. Crafted from High Temperature Nylon in a sleek black hue, it ensures durability and reliability in various operating conditions, with CSA and UL standards met for quality assurance. Each package includes 350 units, each with 2 gold-plated pin contacts capable of carrying 5A of current at 250V AC/DC. Designed for power applications, this header assembly is perfect for appliances and other electronic devices, with a wide operating temperature range of -40 to 105°C. Its through-hole solder termination method and boardlock PCB retention offer secure and efficient installation, while its right-angle mount orientation and locking tab mating retention ensure a stable connection. VDE tested and RoHS compliant, it meets international safety standards, making it a trusted choice for wire-to-board connector systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445088-2 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Package Quantity: | 350 |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Phosphor Bronze |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector Length: | 7.43 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .113 in, 2.89 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445088-2 |
SKU: | AMP2-1445088-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |