2-1445091-4
MICRO MNL HDR ASSY S/ROW AU LF
Enhance your power connections with this Micro MNL HDR ASSY S/ROW AU LF, a high-quality assembly designed for efficient board mounting in various applications. Featuring a single row configuration with four contact positions, it ensures reliable power transmission with a contact amperage of 5A and a voltage rating of 250V AC/DC. The durable housing, made of high-temperature nylon in sleek black, meets stringent CSA and UL standards for safety and performance. With surface mount termination and right-angle mount orientation, installation is hassle-free, even in tight spaces. Gold plating on the contact mating area guarantees optimal conductivity, while the tin-plated termination ensures corrosion resistance. Certified by VDE and RoHS-compliant, this connector is a dependable choice for appliances and other power-related circuitry. From its compact 3mm pitch to its wide operating temperature range (-40 to 105°C), every detail is engineered for efficiency and longevity. With 215 units in a convenient reel packaging, it's ideal for bulk deployments in industrial or electronic manufacturing settings. Elevate your connectivity solutions with this Micro MATE-N-LOK assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445091-4 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Package Quantity: | 215 |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Hold-Down Post |
Boardlock Material: | Phosphor Bronze |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 4 |
Wire Size: | .051 - .517 mm², 20 - 30 AWG |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .055 in, 1.4 mm |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445091-4 |
SKU: | AMP2-1445091-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |