2-1445055-8

MICRO MNL HDR ASSY S/ROW LF

Enhance your power connectors with the Micro MNL HDR ASSY S/ROW LF. This assembly boasts a single row configuration for efficient board mounting, featuring high temperature nylon housing in a sleek black finish. With UL and CSA standards met, you can trust in its quality and safety. Each of the 8 positions offers a secure connection, with a contact amperage of 5A and voltage rating of 250V AC/DC. Its through-hole solder termination method ensures stability, while the right-angle mount orientation suits various applications. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), this header assembly is reliable in diverse environments. Perfect for wire-to-board connections, it's VDE tested and RoHS compliant, guaranteeing performance and environmental responsibility. Upgrade your power systems with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1445055-8
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Package Quantity: 112
Contact Amperage: 5 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 8
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .12 in, 3.05 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445055-8
SKU: AMP2-1445055-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: