2-1445097-5
MICRO MNL HDR ASSY S/ROW AU LF
Enhance power connectivity with our Micro MNL HDR ASSY S/ROW AU LF, a high-quality assembly featuring a single row of 5 pin contacts for efficient board mounting. Meeting UL and CSA standards, this connector boasts a durable housing made of High Temperature Nylon in sleek black. With a pitch of 3mm and gold-plated pin contacts, it ensures reliable performance in power circuit applications. Operating within a wide temperature range of -40 to 105°C, it offers versatility and durability. The right-angle mount orientation with boardlock PCB retention makes installation a breeze, while its compact size and polarization feature ensure seamless mating alignment. Rest assured of its quality and compliance with RoHS standards. Upgrade your power systems with this essential connector for optimal performance and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445097-5 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Package Quantity: | 182 |
Contact Amperage: | 5 A |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 3.86 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Phosphor Bronze |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector Length: | 19.14 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 8.92 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .113 in, 2.89 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445097-5 |
SKU: | AMP2-1445097-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |