Enhance your PCB assembly with these AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. Designed for vertical mounting, these headers boast a double row of 78 gold-plated pin contacts, offering reliable connectivity for your electronic devices. With a pitch of 2.54mm (.1 in) and a stack height of 6.86mm (.27 in), they ensure efficient board-to-board connections. The UL 94V-0 flammability standard compliance guarantees safety, while the 3A contact amperage and 5000MΩ insulation resistance ensure high performance. Perfect for industrial applications, these connectors are RoHS compliant, making them an environmentally friendly choice. Each package contains 75 units, ideal for bulk installation. Elevate your electronic projects with these quality PCB mount headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-146495-9
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 75
Contact Amperage: 3 A
Number of Positions: 78
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Gold
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .33 in, 8.38 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .27 in, 6.86 mm
PCB Contact Termination Area Plating Thickness: 15 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-146495-9
SKU: AMP3-146495-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: