1-87220-4
14 MODII HDR SRST UNSHRD .100
Enhance your PCB connectivity with our AMPMODU Headers. These versatile components, with a straight body orientation and 2.54mm pitch, feature 14 gold-plated square pin contacts for reliable signal transmission. Meeting stringent UL 94V-0 flammability standards, they ensure safety and performance in industrial settings. With a high operating temperature range of -65 to 105°C and a dielectric withstanding voltage of 750V AC/DC, these headers are designed to excel in demanding environments. The black thermoplastic housing, along with UL E28476 and CSA LR7189 certifications, guarantees quality and compliance. Perfect for vertical mount applications on PCBs, each package contains 100 units, making them ideal for bulk installations. RoHS compliant and with ECCN EAR99 classification, these headers offer peace of mind in terms of environmental responsibility and export regulations. Elevate your connectivity solutions with these AMPMODU Headers, ensuring seamless integration and performance in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87220-4 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Contact Amperage: | 3 A |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 015 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5233 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-87220-4 |
SKU: | AMP1-87220-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |