Enhance your PCB connectivity with our AMPMODU Headers. These dual-row connectors, featuring a durable thermoplastic housing in sleek black, offer reliable signal transmission in industrial settings. With a pitch of 2.54mm (.1 in) and a contact type of Pin, they ensure efficient board-to-board connections. The contact material, phosphor bronze with gold plating, guarantees optimal conductivity, while the UL 94V-0 flammability standard certification ensures safety. Suitable for vertical mounting, these headers have a termination method of Through Hole - Press-Fit, with PCB retention for secure attachment. With a high dielectric withstanding voltage of 750V AC/DC and a contact amperage of 2A, they meet rigorous performance requirements. Each package includes 12 connectors, ideal for various circuit applications. Upgrade your electronic assemblies with these versatile and high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102690-8
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 12
Contact Amperage: 2 A
Number of Positions: 100
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .093 in, 2.36 mm
Connector Height: 13.97 mm, .55 in
PCB Retention Type: Action/Compliant Tail
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Stackable: No
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Termination Resistance: 12 mΩ
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .2 in, 5.08 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 102690-8
SKU: AMP102690-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: