2-146134-1
30 MODII HDR DRST SFMNT B/A
Enhance your PCB connectivity with our AMPMODU Headers, designed for high-performance applications. Compliant with CSA LR7189 and UL E28476 standards, these headers guarantee reliability and safety. With a straight body orientation and surface mount termination method, they offer seamless integration onto your circuit boards. Featuring 30 contacts in a 2-row configuration, each contact is made of durable phosphor bronze with tin plating for optimal conductivity. The thermoplastic housing, UL 94V-0 rated for flammability, ensures durability in various environments. Operating efficiently in a wide temperature range from -65 to 125°C, these headers are suitable for industrial use. Whether you're working on a new project or upgrading existing systems, our headers provide a dependable solution with their high-temperature compatibility and RoHS compliance. Elevate your PCB designs with these AMPMODU Headers, the perfect choice for demanding applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-146134-1 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 14 |
Contact Amperage: | 3 A |
Number of Positions: | 30 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Profile: | Standard |
Packaging: | Tube |
Operating Temperature Range: | -65 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 200 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1058 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | 2.29 mm |
High Temperature Compatible: | Yes |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | Yes |
Temperature Rating: | High |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-146134-1 |
SKU: | AMP2-146134-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019729 - Product Improvement. | Download |