Enhance your electronic connections with our Modu Connector System, featuring a straight orientation and through-hole solder termination method for seamless integration. With a pitch of 2.54mm and a voltage rating of 333V AC, this black housing, polyester-GF connector is designed for industrial applications. Offering 42 positions in a vertical mount orientation, it ensures reliable performance on printed circuit boards with a stackable design. UL 94V-0 compliant and with a contact amperage of 2A, it guarantees safe and efficient power transmission. Trust in its high-quality construction and standard profile for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146762-2
Series: Modu Connector System
Amperage: 2 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 10
Contact Amperage: 2 A
Number of Positions: 42
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 150 - 300 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5007
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146762-2
SKU: AMP2-146762-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: